Radial film capacitor with 39nF capacitance and 275VAC voltage rating. Features PET dielectric, 20% tolerance, and a 12.5mm lead pitch. Through-hole mounting with straight radial leads. Operating temperature range from -40°C to 85°C. Dimensions: 15mm (L) x 13mm (W) x 6mm (H).
Sign in to ask questions about the Panasonic ECQ-U2A393ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A393ML technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A393ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.