
The ECQ-U2A394KL is a 390nF PET film capacitor from Panasonic, rated for 275V AC. It has a radial package with a lead pitch of 22.5mm and a lead diameter of 0.8mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 100.
Sign in to ask questions about the Panasonic ECQ-U2A394KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A394KL technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A394KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
