
The ECQ-U2A394MLA is a 390nF radial film capacitor from Panasonic with a PET dielectric material and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and available in a bulk packaging with 100 pieces per package. It features a radial package style with a straight lead/base style and a lead diameter of 0.8mm.
Sign in to ask questions about the Panasonic ECQ-U2A394MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A394MLA technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A394MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
