
The Panasonic ECQ-U2A472KLA is a film capacitor with a capacitance of 4.7nF and a tolerance of 10%. It has a voltage rating of 275V AC and is designed for through-hole mounting. The capacitor has a radial package style with a lead pitch of 0.492inch and a lead diameter of 0.6mm. It operates over a temperature range of -40°C to 85°C.
Panasonic ECQ-U2A472KLA technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
