Cap Film Suppression X2/Y3 0.0047uF 250VAC PET 20% (12 X 7.5 X 13.5mm) Radial 10mm 100°C Bulk
Panasonic ECQ-U2A472MF technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 7.5 X 13.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2/Y3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.