The ECQ-U2A472MVA is a film capacitor with a capacitance of 0.0047uF and a voltage rating of 250VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for interference suppression and is rated for operation between -40°C and 85°C. It is available in a through-hole package with a radial termination style and measures 17.5 X 4 in size. The capacitor meets the X2 suppression class requirements.
Panasonic ECQ-U2A472MVA technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 4mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.