
Radial film capacitor with 47nF capacitance and 10% tolerance. Features a PET dielectric, 275V AC voltage rating, and a maximum operating temperature of 100°C. Through-hole mounting with straight radial leads spaced at 12.5mm. Dimensions include 15mm length, 13mm width, and 6mm height/depth. RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-U2A473KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A473KLA technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A473KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
