
Radial film capacitor, 47nF capacitance, 275VAC voltage rating, and 20% tolerance. Features PET dielectric construction, X2 suppression rating, and a rectangular plastic case measuring 15mm x 6mm x 13mm. Designed for through-hole PCB mounting with a 12.5mm lead pitch and 0.6mm lead diameter. Operates within a temperature range of -40°C to 100°C. RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-U2A473MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A473MLA technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 2600 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A473MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
