
X2 suppression film capacitor, 0.56µF capacitance, 275VAC voltage rating, and 20% tolerance. Features PET dielectric, radial mounting with a 22.5mm lead pitch, and a maximum operating temperature of 85°C. Dimensions are 25.5mm (length) x 10.5mm (depth) x 19.5mm (width). Through-hole PCB mountable, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-U2A564ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A564ML technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A564ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
