
The ECQ-U2A564MLA is a 560nF polyester film capacitor with a 20% tolerance and a maximum operating temperature of 100°C. It is designed for through-hole mounting and features a radial package with a lead pitch of 0.886inch. The capacitor is RoHS compliant and has a voltage rating of 275V AC. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECQ-U2A564MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A564MLA technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A564MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
