
This is a 6.8nF film capacitor with a voltage rating of 275V and a tolerance of 10%. It has a radial package style with a lead diameter of 0.6mm and a lead pitch of 0.492inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 85°C. The capacitor is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECQ-U2A682KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A682KLA technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A682KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
