The ECQ-U2A684KL is a 250V radial polyester film capacitor with a capacitance of 680nF and a tolerance of 10%. It is constructed with a PET dielectric material and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 500 units and is RoHS compliant. It has a radial package with a lead pitch of 22.5mm and a lead diameter of 0.8mm.
Panasonic ECQ-U2A684KL technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19.5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 275V |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.