
Radial film capacitor with 680nF capacitance and 275V AC voltage rating. Features a PET dielectric and 10% tolerance. Designed for through-hole mounting with straight radial leads on a 22.5mm pitch. Operating temperature range is -40°C to 100°C. Dimensions include a 25.5mm length, 19.5mm width, and 10.5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQ-U2A684KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A684KLA technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A684KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
