General purpose X2 rated film capacitor with 82nF capacitance and 275VAC voltage rating. Features a polyester (PET) dielectric with 20% tolerance, housed in a radial through-hole package. Dimensions are 17.5mm (length) x 12mm (width) x 5.5mm (height) with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 100°C.
Panasonic ECQ-U2A823ML technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.