Radial film capacitor with 820nF capacitance and 250VAC voltage rating. Features PET dielectric, 20% tolerance, and a maximum operating temperature of 85°C. Dimensions are 25.5mm (length) x 12mm (depth) x 22mm (width) with a 22.5mm lead pitch. Designed for through-hole PCB mounting with straight radial leads. RoHS compliant.
Panasonic ECQ-U2A824ML technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.