
Cap Film Suppression X2 0.82uF 275VAC PET 20% (25.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 100°C
Panasonic ECQ-U2A824MLA technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.
