
General purpose film capacitor with 10nF capacitance and 300VAC voltage rating. Features PET dielectric, 20% tolerance, and X1 suppression rating. Radial package with 12.5mm lead pitch, 0.6mm lead diameter, and 20mm lead length. Operating temperature range from -40°C to 100°C. Through-hole mounting for PCB applications.
Panasonic ECQ-U3A103MG technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A103MG to view detailed technical specifications.
No datasheet is available for this part.
