
This 1uF polyester film capacitor features a radial package with a straight lead style and a maximum operating temperature of 100°C. It has a tolerance of 20% and a voltage rating of 300V AC. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 100. The dimensions of the capacitor are 25.5mm in width, 16.5mm in height, and 1.063inch in length.
Sign in to ask questions about the Panasonic ECQ-U3A105MGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U3A105MGA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Lead/Base Style | Straight |
| Length | 1.063inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A105MGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
