
General purpose film capacitor with 150nF capacitance and 300VAC voltage rating. Features a PET dielectric and radial mounting with a 15mm lead pitch. Operating temperature range is -40°C to 100°C. Dimensions are 18mm (L) x 16.5mm (W) x 8mm (H).
Panasonic ECQ-U3A154MG technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A154MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.