
The ECQ-U3A154MGA is a 150nF film capacitor with a 300V AC voltage rating. It features a polyester dielectric material and a radial package style. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 100°C. It is available in a bulk packaging option with 100 units per package.
Sign in to ask questions about the Panasonic ECQ-U3A154MGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U3A154MGA technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.591inch |
| Lead/Base Style | Straight |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A154MGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.