
Radial film capacitor with 47nF capacitance and 20% tolerance. Features a 300V AC voltage rating and X1 safety rating, operating from -40°C to 100°C. Constructed with a polyester dielectric and straight radial leads on a 12.5mm pitch, suitable for through-hole mounting. Dimensions include 15mm length, 13mm width, and 6mm height, with 0.6mm lead diameter and 20mm lead length. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Panasonic ECQ-U3A473MG technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A473MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
