General purpose X1 rated film capacitor with 0.47µF capacitance and 300VAC voltage rating. Features a PET dielectric and 20% tolerance. Radial package with 22.5mm lead pitch, 0.8mm lead diameter, and 20mm lead length. Operating temperature range from -40°C to 100°C. Through-hole mounting with straight leads.
Panasonic ECQ-U3A474MG technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A474MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.