
The ECQ-U3A683MGA is a 68nF PET polyester film capacitor with a 300V AC voltage rating and 20% tolerance. It features a radial lead style and is packaged in bulk quantities of 100. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is a through-hole mounted component with a height of 8mm and a length of 0.591inch.
Panasonic ECQ-U3A683MGA technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 0.591inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.