
Radial film capacitor with 0.68µF capacitance and 300V AC voltage rating. Features a PET polyester dielectric, through-hole mounting, and a 22.5mm lead pitch. Operates within a -40°C to 100°C temperature range with a 20% tolerance. Supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-U3A684MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U3A684MG technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A684MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
