
1µF radial film capacitor with 10% tolerance, rated for 275VAC. Features a polypropylene (PP) dielectric and straight leads with a 0.8mm diameter and 22.5mm pitch. Designed for through-hole PCB mounting, operating between -40°C and 110°C. RoHS compliant.
Panasonic ECQ-UAAF105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQUA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-UAAF105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.