
1uF radial film capacitor with 20% tolerance, designed for 275VAC applications. Features a polypropylene (PP) dielectric and straight leads with a 22.5mm pitch, suitable for through-hole PCB mounting. Operating temperature range spans from -40°C to 110°C. Dimensions include a 12mm depth, 12mm height, and 19mm width, with a 26mm length.
Sign in to ask questions about the Panasonic ECQ-UAAF105M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-UAAF105M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQUA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-UAAF105M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.