
Radial film capacitor with 470nF capacitance and 275VAC rating. Features PP dielectric, 10% tolerance, and X2 suppression rating. Operating temperature range from -40°C to 110°C. Through-hole mounting with a 22.5mm lead pitch. Dimensions: 26mm length, 8.5mm width, 15mm height, 0.8mm lead diameter.
Sign in to ask questions about the Panasonic ECQ-UAAF474K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-UAAF474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQUA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-UAAF474K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.