
Radial film capacitor with 470nF capacitance and 275VAC rating. Features PP dielectric, 20% tolerance, and X2 suppression rating. Designed for through-hole PCB mounting with a 22.5mm lead pitch. Operating temperature range from -40°C to 110°C. Dimensions are 26mm (length) x 8.5mm (width) x 15mm (depth).
Sign in to ask questions about the Panasonic ECQ-UAAF474M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-UAAF474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQUA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-UAAF474M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.