
X2 suppression film capacitor with 680nF capacitance and 275VAC rating. Features PP dielectric, 20% tolerance, and a radial package with straight leads on a 22.5mm pitch. Operates from -40°C to 110°C, with dimensions of 26mm (L) x 17mm (W) x 10mm (H) and 0.8mm lead diameter. Through-hole PCB mountable, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-UAAF684M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-UAAF684M technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQUA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-UAAF684M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.