
General purpose radial film capacitor with 100nF capacitance and 100V DC rating. Features a PET dielectric and 5% tolerance. Operating temperature range is -40°C to 105°C. Dimensions are 7.5mm (L) x 4.5mm (W) x 7mm (H) with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-V1104JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1104JM technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1104JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
