
General purpose radial film capacitor with 100nF capacitance and 100V DC rating. Features a 5% tolerance and PET dielectric. Operating temperature range from -40°C to 105°C. Radial leads with 5mm pitch, 0.5mm diameter, and 20mm length. Dimensions are 7.5mm (L) x 4.5mm (W) x 7mm (H). Through-hole PCB mountable, supplied in an ammo pack.
Sign in to ask questions about the Panasonic ECQ-V1104JM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1104JM2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1104JM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
