
Radial film capacitor with 100nF capacitance and 100V DC rating. Features a PET dielectric, 5% tolerance, and operates from -40°C to 105°C. Dimensions are 7.5mm (L) x 4.5mm (W) x 7mm (H) with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mounting on PCBs is supported, and it is supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-V1104JM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1104JM5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1104JM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
