
The ECQ-V1123JMW is a 12nF PET film capacitor from Panasonic, available in a radial package with through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a DC rated voltage of 100V and a tolerance of 5%.
Panasonic ECQ-V1123JMW technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.