The ECQ-V1124JMW is a 120nF film capacitor with a DC rated voltage of 100V. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 100 pieces per package.
Panasonic ECQ-V1124JMW technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.