
This 15nF polyester film capacitor is a radial leaded component with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 100V and a tolerance of 5%. The capacitor is packaged in an ammo pack with 2000 units per package. It is RoHS compliant and has a lead pitch of 5mm and a lead diameter of 0.5mm.
Sign in to ask questions about the Panasonic ECQ-V1153JM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1153JM2 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1153JM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
