This 15nF PET film capacitor is rated for 100V and has a tolerance of 5%. It is packaged in an ammo pack with 2000 units per package. The capacitor has a radial package and is designed for through hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-V1153JM3 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.