The ECQ-V1223JM3 is a 22nF PET film capacitor from Panasonic, rated for 100V DC. It features a radial lead configuration and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is packaged in an ammo pack with 2000 units per package. The ECQ-V1223JM3 is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-V1223JM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1223JM3 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1223JM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
