
This 22nF polyester film capacitor is a radial leaded component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2000 units, packaged on a tape and reel. The capacitor is RoHS compliant and has a tolerance of 5%. It is a film capacitor with a dielectric material of polyester and a dielectric of PET. The capacitor has a height of 12mm, a lead diameter of 0.5mm, a lead pitch of 5mm, and a length of 7.5mm.
Panasonic ECQ-V1223JM9 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
