
Radial film capacitor with 33nF capacitance and 100V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Constructed with straight, 0.5mm diameter leads on a 5mm pitch, suitable for through-hole PCB mounting. Dimensions are 7.5mm (L) x 3.2mm (W) x 7mm (H), supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-V1333JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1333JM technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1333JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
