
The Panasonic ECQ-V1474JM3 is a radial film capacitor with a capacitance of 470nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an ammo pack with 1000 units per package. It is constructed with a polyester dielectric material and has a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is RoHS compliant and has a DC rated voltage of 100V.
Panasonic ECQ-V1474JM3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
