
Film Capacitors ECQVStack Met Poly Film Cap Lead
Panasonic ECQ-V1474JMW technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 6.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
No datasheet is available for this part.