
General purpose radial film capacitor featuring 68nF capacitance and 100V DC rating. Constructed with a PET dielectric, this component offers a 5% tolerance and operates across a -40°C to 105°C temperature range. The radial package has a 5mm lead pitch, 0.5mm lead diameter, and dimensions of 7.5mm (L) x 4mm (W) x 7mm (H). Designed for through-hole PCB mounting, it is supplied in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-V1683JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1683JM technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1683JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
