The ECQ-V1H105JZ is a 1uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial termination style. Its dimensions are 7.3mm x 8mm x 11mm with a terminal pitch of 5mm.
Panasonic ECQ-V1H105JZ technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.3 X 8 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.