
Radial film capacitor with 120nF capacitance and 50V DC rating. Features a polyester (PET) dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Housed in a compact radial package with 5mm lead pitch, 0.5mm lead diameter, and straight PC pin terminations for through-hole PCB mounting. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-V1H124JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1H124JL technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H124JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.