
This Panasonic ECQ-V1H124JL5 is a 120nF film capacitor with a DC rated voltage of 50V. It has a radial package with a 5mm height and is designed for through hole mounting. The operating temperature range is from -40°C to 105°C. The capacitor is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H124JL5 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
