
The ECQ-V1H124JLA is a 120nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial construction and a polyester dielectric material. The capacitor is available in a bulk packaging quantity of 1000 units and has a tolerance of 5%. It is a through-hole mounted component with a lead pitch of 5mm and a lead diameter of 0.5mm.
Panasonic ECQ-V1H124JLA technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.