The ECQ-V1H154JLW is a 150nF PET film capacitor from Panasonic, rated for 50V DC. It features a radial package with a 5mm lead pitch and 0.5mm lead diameter. The capacitor is available in bulk packaging with 100 units per package. It is RoHS compliant and suitable for use in a temperature range of -40°C to 105°C.
Panasonic ECQ-V1H154JLW technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
