The ECQ-V1H154JZ is a film capacitor from Panasonic with a capacitance of 0.15uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style. It measures 7.3 X 4.4 X 5.5 in size and has a terminal pitch of 5. The operating temperature range is from -40 to 105 degrees Celsius.
Panasonic ECQ-V1H154JZ technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.3 X 4.4 X 5.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.