
The ECQ-V1H183JL5 is a 18nF film capacitor from Panasonic with a DC rated voltage of 50V. It features a PET dielectric material and a radial package with a lead pitch of 5mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Panasonic ECQ-V1H183JL5 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
