
Cap Film 0.18uF 50V PET 5% (7.3 X 4.5 X 5.5mm) Radial 5mm 105C T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H184JL5 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
